This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ15A-HRAT7

Extended
Manufacturer
Littelfuse
MFR.Part #
SMDJ15A-HRAT7
JLCPCB Part #
C3712238
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 123A 15V 16.7V 24.4V 2uA 3kW TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8980
200+ $2.2831
500+ $2.2027
1000+ $2.1626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons