
* Images are for reference only
04511.25MRL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04511.25MRL
- JLCPCB Part #
- C178983
- Package
- 2410
- Description
- -55℃~+125℃ 0.664 1.25A 125V 125V 2.5mm 50A 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.2617
10+
$0.2553
30+
$0.2521
100+
$0.2489
Related Products
Welcome back, may I help you?