
* Images are for reference only
TP5.0SMDJ170A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TP5.0SMDJ170A
- JLCPCB Part #
- C20350111
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 136.5A@8/20us 170V 209V 355.3V 5kW@10/1000us 5uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7584
200+
$0.3027
500+
$0.2931
1000+
$0.2882