
* Images are for reference only
8.0SMDJ20CA-T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 8.0SMDJ20CA-T7
- JLCPCB Part #
- C3708619
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 20V 22.2V 247A 32.4V 5uA 8kW Bidirectional IEC 61000-4-2 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6276
200+
$0.2436
500+
$0.2356
1000+
$0.2307
Welcome back, may I help you?