
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | DIP,7.2x19.1mm | |
| Switching Power(Max) | 5W | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 175V@DC | |
| Coil Resistance | 2kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 19.05mm | |
| Operate Time | 3ms | |
| Switching Current(Max) | 250mA | |
| Number of Pins | 8 | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Height | 5.5mm | |
| Load Current(Max) | 1.5A | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 200mΩ | |
| Width | 7.22mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HE721E2400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | DIP,7.2x19.1mm | |
| Switching Power(Max) | 5W | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 175V@DC | |
| Coil Resistance | 2kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 19.05mm | |
| Operate Time | 3ms | |
| Switching Current(Max) | 250mA | |
| Number of Pins | 8 | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Height | 5.5mm | |
| Load Current(Max) | 1.5A | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 200mΩ | |
| Width | 7.22mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE721E2400. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HE721E2400 datasheets or manufacturer documentation.
Datasheet: HE721E2400 Datasheet (PDF)
The HE721E2400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.