
* Images are for reference only
0469007.WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0469007.WR
- JLCPCB Part #
- C206997
- Package
- 1206
- Description
- -55℃~+150℃ 1.6mm 14.4 24V 3.2mm 60A 7A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5495
10+
$0.4367
30+
$0.3884
100+
$0.3271
500+
$0.2998
1000+
$0.2836
Related Products
Welcome back, may I help you?