This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8.0SMDJ28CA-T7

Extended
Manufacturer
Littelfuse
MFR.Part #
8.0SMDJ28CA-T7
JLCPCB Part #
C3699516
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 176.2A 28V 31.1V 45.4V 5uA 8kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7631
200+ $0.2953
500+ $0.2856
1000+ $0.2807
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons