
* Images are for reference only
LTLMR4TCY2DA
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTLMR4TCY2DA
- JLCPCB Part #
- C6291031
- Package
- SMD-3P,4.2x4.2mm
- Description
- -40℃~+85℃ 19.5cd 20mA 25° 3.15V 505nm 507nm Common Anode Cyan SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2455
200+
$0.0980
500+
$0.0947
1000+
$0.0931
Welcome back, may I help you?