This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-C150KDKT-10A

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C150KDKT-10A
JLCPCB Part #
C5665644
Package
1206
Description
-30℃~+85℃ 1.6V~2.4V 130° 630nm~645nm 650nm 7.1mcd~11.2mcd Red Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 772

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0300
200+ $0.0120
500+ $0.0116
1000+ $0.0114

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons