This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTLMR4TG12DA

Extended
Manufacturer
Lite-On
MFR.Part #
LTLMR4TG12DA
JLCPCB Part #
C6085019
Package
SMD-3P,4.2x4.2mm
Description
-40℃~+85℃ 20mA 25° 33cd 3V 520nm 531nm Common Anode Emerald Green Green Lens SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2534
200+ $0.1012
500+ $0.0978
1000+ $0.0961
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons