
* Images are for reference only
LTW-010DCG-PM-HP8
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-010DCG-PM-HP8
- JLCPCB Part #
- C5175309
- Package
- SMD,3.8x0.4mm
- Description
- -30℃~+85℃ 115° 120mW 20mA 3.2V 3cd Discrete Diode White SMD,3.8x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4120
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3912
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0441
300+
$0.0385
2000+
$0.0340
4000+
$0.0304
10000+
$0.0288
Related Products
Welcome back, may I help you?