
AEMD-CB1L-VW002
- Manufacturer
- MFR.Part #
- AEMD-CB1L-VW002
- JLCPCB Part #
- C6123607
- Package
- SMD-3P,4.2x4.2mm
- Description
- -40℃~+85℃ 15° 2.8V 20mA 3mm Round Lens 464nm 470nm 5.7cd Blue Common Cathode SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | SMD-3P,4.2x4.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 15° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 5.7cd | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Blue | |
| Peak Wavelength | 464nm | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
AEMD-CB1L-VW002
Extended- Manufacturer
- MFR.Part #
- AEMD-CB1L-VW002
- JLCPCB Part #
- C6123607
- Package
- SMD-3P,4.2x4.2mm
- Description
- -40℃~+85℃ 15° 2.8V 20mA 3mm Round Lens 464nm 470nm 5.7cd Blue Common Cathode SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AEMD-CB1L-VW002
Extended- Manufacturer
- MFR.Part #
- AEMD-CB1L-VW002
- JLCPCB Part #
- C6123607
- Package
- SMD-3P,4.2x4.2mm
- Description
- -40℃~+85℃ 15° 2.8V 20mA 3mm Round Lens 464nm 470nm 5.7cd Blue Common Cathode SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AEMD-CB1L-VW002 Specifications
AEMD-CB1L-VW002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | SMD-3P,4.2x4.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 15° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 5.7cd | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Blue | |
| Peak Wavelength | 464nm | |
| Voltage - Forward(Vf) | 2.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEMD-CB1L-VW002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AEMD-CB1L-VW002 Schematic Symbol & PCB Footprint
The AEMD-CB1L-VW002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.