
* Images are for reference only
LTW-C193US5
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-C193US5
- JLCPCB Part #
- C6218860
- Package
- 0603
- Description
- -20℃~+80℃ 112mcd~450mcd 130° 2.4V~3.2V White Yellow Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5492
200+
$0.2197
500+
$0.2116
1000+
$0.2084
Related Products
Welcome back, may I help you?