
* Images are for reference only
LTLMR4TBU2DA
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTLMR4TBU2DA
- JLCPCB Part #
- C7220777
- Package
- SMD-3P,4.2x4.2mm
- Description
- 20mA 25° 3V 464nm 468nm Blue Blue Lens SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2265
200+
$0.0904
500+
$0.0873
1000+
$0.0859
Welcome back, may I help you?