
* Images are for reference only
VEJ470M1HTT-0607L
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VEJ470M1HTT-0607L
- JLCPCB Part #
- C7442638
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 47uF 50V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.1069
50+
$0.0852
150+
$0.0742
1000+
$0.0662
2000+
$0.0595
5000+
$0.0563
Related Products
Welcome back, may I help you?