
* Images are for reference only
RXW471M1ECC-0815
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXW471M1ECC-0815
- JLCPCB Part #
- C3003180
- Package
- Plugin,D8xL15mm
- Description
- -55℃~+105℃ 15mm 25V 470uF 7000hrs@105℃ 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0214
800+
$0.0177
2000+
$0.0155
10000+
$0.0136
20000+
$0.0126
Related Products
Welcome back, may I help you?