
* Images are for reference only
RGA470M2GBK-1625
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA470M2GBK-1625
- JLCPCB Part #
- C454150
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+105℃ 16mm 2000hrs@105℃ 25mm 400V 47uF ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3436
10+
$0.3356
30+
$0.3308
100+
$0.3260
500+
$0.2666
Related Products
Welcome back, may I help you?