
* Images are for reference only
RXW470M1HBK-0611
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXW470M1HBK-0611
- JLCPCB Part #
- C134654
- Package
- Plugin,D6.3xL11mm
- Description
- 11mm 2.5mm 300mA@100kHz 4000hrs@105℃ 430mΩ@100kHz 47uF 50V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10037
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10036
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
100+
$0.0476
300+
$0.0412
1000+
$0.0365
5000+
$0.0326
10000+
$0.0307
Related Products
Welcome back, may I help you?