
* Images are for reference only
LKMJ4001K222MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMJ4001K222MF
- JLCPCB Part #
- C443103
- Package
- Plugin,D18xL40mm
- Description
- 10000hrs@105℃ 18mm 2200uF 40mm 7.5mm 80V ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1461
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 1406
In-stock Item Pricing
Qty Unit Price
1+
$1.1245
10+
$0.9247
30+
$0.8152
140+
$0.6911
560+
$0.6364
980+
$0.6106
Related Products
Welcome back, may I help you?