
* Images are for reference only
VMME1252C270MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMME1252C270MV
- JLCPCB Part #
- C487206
- Package
- SMD,D10xL12.5mm
- Description
- 10mm 12.5mm 160V 27uF ±20% SMD,D10xL12.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.2341
50+
$0.1869
150+
$0.1668
400+
$0.1417
2400+
$0.1304
4800+
$0.1237
10000+
$0.1222
20000+
$0.1214
Related Products
Welcome back, may I help you?