
* Images are for reference only
SCM2012HS-900-03
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- SCM2012HS-900-03
- JLCPCB Part #
- C2761994
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 300mA 300mΩ 50V 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 928
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 907
In-stock Item Pricing
Qty Unit Price
1+
$0.1680
50+
$0.1315
150+
$0.1157
500+
$0.0962
2000+
$0.0933
4000+
$0.0882
Related Products
Welcome back, may I help you?