
* Images are for reference only
SR73W2HTTE56LJ
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR73W2HTTE56LJ
- JLCPCB Part #
- C2601926
- Package
- 2010
- Description
- -55℃~+150℃ 56mΩ 750mW Thick Film Resistor ±5% ±500ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2375
10+
$0.1895
30+
$0.1688
100+
$0.1431
500+
$0.1316
1000+
$0.1247
Welcome back, may I help you?