
* Images are for reference only
KN331M40030*40A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KN331M40030*40A
- JLCPCB Part #
- C513384
- Package
- Plugin,D30xL40mm
- Description
- 10mm 30mm 330uF 400V 40mm ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9364
10+
$1.6686
49+
$1.3087
98+
$1.1377
490+
$1.0586
980+
$1.0263
Related Products
Welcome back, may I help you?