This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KM080M222SI225*35TA-1A3ET

Extended
Manufacturer
BERYL Electronic Tech
MFR.Part #
KM080M222SI225*35TA-1A3ET
JLCPCB Part #
C7211186
Package
Plugin,D25xL35mm
Description
-40℃~+105℃ 2000hrs@105℃ 2200uF 25mm 35mm 80V ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2751
10+ $1.0532
30+ $0.9326
84+ $0.7960
504+ $0.7349
1008+ $0.7075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons