
* Images are for reference only
MAL205054472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205054472E3
- JLCPCB Part #
- C1622208
- Package
- Plugin,D25xL35mm
- Description
- -10%~+30% -40℃~+85℃ 10V 12.5mm 15000hrs@85℃ 2.4A@100Hz 25mm 35mm 4700uF 74mΩ@100Hz 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4056
200+
$2.8666
500+
$2.7667
1000+
$2.7167
Welcome back, may I help you?