
* Images are for reference only
JW332M400VACP7.5
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JW332M400VACP7.5
- JLCPCB Part #
- C48997973
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 3.3nF 400V CQC、UL、VDE、ENEC Y1 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1706
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1697
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
100+
$0.0601
300+
$0.0528
1000+
$0.0473
5000+
$0.0428
10000+
$0.0406
Welcome back, may I help you?