
* Images are for reference only
DE6B3KJ331KA3BE01J
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE6B3KJ331KA3BE01J
- JLCPCB Part #
- C3285745
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 300V 330pF X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1672
250+
$0.0648
500+
$0.0625
1000+
$0.0614
Welcome back, may I help you?