
* Images are for reference only
JWX2105KP15D3
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWX2105KP15D3
- JLCPCB Part #
- C47278732
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1uF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 259
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
50+
$0.0830
250+
$0.0819
500+
$0.0806
Related Products
Welcome back, may I help you?