This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JY3FF-S-DC24V-A

Extended
Manufacturer
JIEYING RELAY
MFR.Part #
JY3FF-S-DC24V-A
JLCPCB Part #
C17702444
Package
Plugin,19x15.4mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.6kΩ 100mΩ 10A@250VAC 10ms 15A 24V 28V@DC、277V@AC 360mW 4 5ms Silver Alloy 插件,19x15.4mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 48

Minimum: 1

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $0.3346
50+ $0.2627
200+ $0.2320
500+ $0.1935
2000+ $0.1764
5000+ $0.1662
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons