
* Images are for reference only
277LMX450M2EF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 277LMX450M2EF
- JLCPCB Part #
- C6077909
- Package
- Plugin,D35xL42mm
- Description
- -25℃~+105℃ 1.228Ω@120Hz 1.48A@120Hz 10mm 270uF 35mm 42mm 450V 5000hrs@105℃ ±20% Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6868
200+
$7.0570
480+
$6.8223
1000+
$6.7049
Related Products
Welcome back, may I help you?