
* Images are for reference only
ELXM451VSN271MA40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM451VSN271MA40S
- JLCPCB Part #
- C6613123
- Package
- Plugin,D35xL42mm
- Description
- -25℃~+105℃ 1.4A@120Hz 10mm 270uF 35mm 42mm 450V 7000hrs@105℃ ±20% Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0764
200+
$3.6222
400+
$3.5017
1000+
$3.4406