This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

337LMX450M2EF

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
337LMX450M2EF
JLCPCB Part #
C6058745
Package
Plugin,D35xL42mm
Description
-25℃~+105℃ 1.0048Ω@120Hz 1.64A@120Hz 10mm 330uF 35mm 42mm 450V 5000hrs@105℃ ±20% Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.9336
200+ $8.7528
480+ $8.4592
1000+ $8.3157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons