
* Images are for reference only
277LMX450M2EE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 277LMX450M2EE
- JLCPCB Part #
- C6992828
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+105℃ 1.228Ω@120Hz 1.41A@120Hz 10mm 270uF 35mm 37mm 450V 5000hrs@105℃ ±20% Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2393
200+
$8.0758
480+
$7.8069
1000+
$7.6733