This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM2518-1R5MHF

Extended
Manufacturer
ITG Electronics, Inc.
MFR.Part #
SM2518-1R5MHF
JLCPCB Part #
C5754524
Package
SMD,6.9x6.5mm
Description
1.5uH 12A 14A 9mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8590
200+ $0.7417
500+ $0.7175
1000+ $0.7046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons