
* Images are for reference only
L101247A-220L
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- L101247A-220L
- JLCPCB Part #
- C17251383
- Package
- SMD,10x6.4mm
- Description
- 0.125mΩ 220nH 68A 78A ±15% SMD,10x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2255
300+
$1.2873
600+
$1.2437
900+
$1.2227
Welcome back, may I help you?