
* Images are for reference only
C20200-17
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- C20200-17
- JLCPCB Part #
- C6134193
- Package
- Plugin
- Description
- -55℃~+105℃ 2.9A 300mΩ 36mH@1kHz Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0395
198+
$11.1879
504+
$10.8154
999+
$10.6308
Related Products
Welcome back, may I help you?