
* Images are for reference only
HSAX30-24D15N
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSAX30-24D15N
- JLCPCB Part #
- C7469025
- Package
- Plugin,50.8x25.4x11.7mm
- Description
- 15V 1A 2 30W 88%~90% 9V~36V 插件,50.8x25.4x11.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8353
10+
$9.2372
40+
$8.2642
80+
$7.4475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?