


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HASAI | |
| Package | Plugin,62x45mm | |
| Output Current(Max) | 416mA | |
| Output Power | 15W | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | ±18V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSP15-220D18W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HASAI | |
| Package | Plugin,62x45mm | |
| Output Current(Max) | 416mA | |
| Output Power | 15W | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | ±18V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSP15-220D18W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HSP15-220D18W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.