
* Images are for reference only
HSP15-220D24W
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSP15-220D24W
- JLCPCB Part #
- C20616447
- Package
- Plugin,62x45mm
- Description
- 15W 2 2.5kV 310mA 85VAC~265VAC AC-DC Short Circuit Protection、Over Current Protection ±24V 插件,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5494
10+
$5.4108
60+
$5.3173
120+
$5.2238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?