This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSW10-220S12

Extended
Manufacturer
HASAI
MFR.Part #
HSW10-220S12
JLCPCB Part #
C5361606
Package
Plugin
Description
1 10W 12V 2.5kV 830mA 85VAC~265VAC AC-DC Short Circuit Protection、Over Current Protection 插件 AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3274
10+ $3.2452
30+ $3.1888
120+ $3.1324

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons