This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSBX10-24S12

Extended
Manufacturer
HASAI
MFR.Part #
HSBX10-24S12
JLCPCB Part #
C6708477
Package
DIP-6
Description
-40℃~+85℃ 1 1.5kV 1000uF 10W 12V 300kHz 50mVp-p 833mA 88%~90% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4054
10+ $4.2946
30+ $4.2207
80+ $4.1451

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons