
* Images are for reference only
FC-SLF1065-251
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-SLF1065-251
- JLCPCB Part #
- C5221405
- Package
- SMD-4P,10x8.7mm
- Description
- -40℃~+125℃ 2 250uH 2A 35mΩ 970Ω SMD-4P,10x8.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 432
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.7952
10+
$0.6404
30+
$0.5646
100+
$0.4888
500+
$0.4210
800+
$0.3984
Related Products
Welcome back, may I help you?