
* Images are for reference only
FC-ALX6050D-2R2MT
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-ALX6050D-2R2MT
- JLCPCB Part #
- C51883218
- Package
- SMD,6.6x6.4mm
- Description
- 14.2A 14.5A 2.2uH 6.5mΩ Flat-wire wound inductor ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.8492
10+
$0.6881
30+
$0.6091
100+
$0.5302
500+
$0.4818
800+
$0.4577
Welcome back, may I help you?