
* Images are for reference only
FC-SLF1813-5mH-3.5A-LF
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-SLF1813-5mH-3.5A-LF
- JLCPCB Part #
- C5440733
- Package
- Plugin
- Description
- -40℃~+125℃ 1.5kV 100MΩ 120mΩ 2 3.5A 5mH 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 421
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 418
In-stock Item Pricing
Qty Unit Price
1+
$1.4898
10+
$1.2298
30+
$1.0869
120+
$0.9681
480+
$0.8975
960+
$0.8653
Related Products
Welcome back, may I help you?