
* Images are for reference only
ERS1JM470E12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1JM470E12OT
- JLCPCB Part #
- C106674
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 2.5mm 47uF 5000hrs@105℃ 6.3mm 63V ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29118
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29063
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
200+
$0.0288
1000+
$0.0245
2000+
$0.0219
10000+
$0.0197
20000+
$0.0185
Related Products
Welcome back, may I help you?