This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGW2EM4R7E12C36TS3

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
EGW2EM4R7E12C36TS3
JLCPCB Part #
C2937479
Package
Plugin,D6.3xL12mm
Description
-40℃~+105℃ 12mm 2000hrs@130℃ 250V 4.7uF 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 267

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0418
100+ $0.0336
300+ $0.0295
1000+ $0.0238
5000+ $0.0214
10000+ $0.0201
20000+ $0.0200
40000+ $0.0198

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons