
* Images are for reference only
EHS2DM181L25OTG
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EHS2DM181L25OTG
- JLCPCB Part #
- C724701
- Package
- Plugin,D16xL25mm
- Description
- 16mm 180uF 200V 25mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0229
200+
$0.3963
500+
$0.3818
1000+
$0.3754
Related Products
Welcome back, may I help you?