
* Images are for reference only
ECR1EBK472MLL160031E
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1EBK472MLL160031E
- JLCPCB Part #
- C503936
- Package
- Plugin,D16xL31.5mm
- Description
- 16mm 2000hrs@105℃ 25V 31.5mm 4700uF 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4962
10+
$0.3867
30+
$0.3400
100+
$0.2820
500+
$0.2514
1000+
$0.2352
Welcome back, may I help you?