
* Images are for reference only
ECE-A1HN471U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1HN471U
- JLCPCB Part #
- C1669087
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+85℃ 16mm 2000hrs@85℃ 31.5mm 470uF 50V 590mA@120Hz 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8529
200+
$0.3309
500+
$0.3197
1000+
$0.3132
Related Products
Welcome back, may I help you?