
* Images are for reference only
E2102M025E130RL
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- E2102M025E130RL
- JLCPCB Part #
- C2902681
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+105℃ 1000uF 10mm 13mm 2000hrs@105℃ 25V Polymer ±20% 插件,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.5081
10+
$0.4097
30+
$0.3678
100+
$0.3146
500+
$0.2630
1000+
$0.2484
Related Products
Welcome back, may I help you?